Arrow Electronic Components Online
LE090911WW|JKLCOMP|simage
LE090911WW|JKLCOMP|limage
LED Modules

LE-0909-11WW

LED Modules Uni-Color White

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Lamp
  • Application
    Indoor Lighting
  • Color
    White
  • Number of LEDs
    6
  • Typical Luminous Flux
    40lm
  • Rated Current (mA)
    45(Typ)
  • Rated Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    40
  • Typical Color Temperature
    3000K
  • Supplier Color
    Warm White
  • High Brightness
    Yes
  • Diameter
    10.7
  • Package Length
    39(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources