Arrow Electronic Components Online
LE090302W|JKLCOMP|simage
LE090302W|JKLCOMP|limage
LED Modules

LE-0903-02W

LED Lamp Uni-Color White

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Lamp
  • Application
    Indoor Lighting
  • Color
    White
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Luminous Flux
    22lm
  • Viewing Angle (°)
    120
  • Rated Current (mA)
    15
  • Rated Voltage (V)
    24(Typ)
  • Typical Color Temperature
    6800K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Diameter
    10.4
  • Package Height
    20.3

Documentation and Resources

Datasheets
Design resources