Arrow Electronic Components Online
LE050303W|JKLCOMP|simage
LE050303W|JKLCOMP|limage
LED Modules

LE-0503-03W

Uni-Color LED Lighting Module

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Color
    White
  • Mounting
    Through Hole
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources