Arrow Electronic Components Online
LE050303R|JKLCOMP|simage
LE050303R|JKLCOMP|limage
LED Modules

LE-0503-03R

LED Modules Uni-Color Red 2-Pin T-1 3/4

JKL Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Typical Luminous Flux
    0.7lm
  • Dominant Wavelength (nm)
    630
  • Viewing Angle (°)
    20
  • Rated Current (mA)
    15
  • Rated Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • High Brightness
    No
  • Mounting
    Through Hole
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources