Arrow Electronic Components Online
LDT96072|BELPOWER|simage
LDT96072|BELPOWER|limage
AC to DC Power Supplies

LDT960-72

AC/DC Power Supply Single-OUT 72V 13.3A 960W 11-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    72
  • Output Current (A)
    13.3
  • Output Power (W)
    960
  • Minimum AC Input Voltage (V)
    340
  • Maximum AC Input Voltage (V)
    550
  • Minimum DC Input Voltage (V)
    520
  • Maximum DC Input Voltage (V)
    725
  • Minimum Isolation Voltage
    4200VDC
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    2.4
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    93(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1300
  • Mounting
    DIN Rail
  • Package Width
    80
  • Package Length
    147.5
  • PCB changed
    11
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources