Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Number of Digits
3
Color
Red
Number of LEDs
24
Digit Size (in)
0.28
Character Displayed
Numeric
Intensity (ucd)
5000000
Peak Wavelength (nm)
635
Configuration
Common Anode
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
6.1
Package Width
10
Package Length
22.53
PCB changed
11
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
11

