Arrow Electronic Components Online
LDSC502RI|LUMEX|simage
LDSC502RI|LUMEX|limage
LED Displays Segmented

LDS-C502RI

Displays Module 1DIGIT 8LED Green CC 10-Pin DIP Module

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Green
  • Number of LEDs
    8
  • Digit Size (in)
    0.5
  • Character Displayed
    Numeric
  • Intensity (ucd)
    3900
  • Peak Wavelength (nm)
    565
  • Configuration
    Common Cathode
  • Maximum Forward Current (mA)
    150
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5(Min)
  • Maximum Forward Voltage (V)
    2.6
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    19
  • Package Length
    12.7
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources