Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
30
Digit Size (in)
2.3
Character Displayed
Numeric
Typical Intensity (ucd)
22500
Peak Wavelength (nm)
660
Configuration
Common Anode
Maximum Forward Current (mA)
150
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
8.8
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
12
Package Width
70
Package Length
48
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10
Order Quantity

