LED Displays Segmented
LDS-A516RI
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module Tube
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
12000
Peak Wavelength (nm)
660
Configuration
Common Anode
Maximum Forward Current (mA)
150
Test Current (mA)
10
Maximum Reverse Voltage (V)
4(Min)
Maximum Forward Voltage (V)
2.3
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
12.6
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

