LED Displays Segmented
LDS-A513RI
Display Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP Module
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Yellow
Number of LEDs
8
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
3900
Peak Wavelength (nm)
585
Configuration
Common Anode
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
12.6
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

