Arrow Electronic Components Online
LDSA3506RD|LUMEX|simage
LDSA3506RD|LUMEX|limage
LED Displays Segmented

LDS-A3506RD

Segment LED Display

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    5
  • Package Width
    7
  • Package Length
    11
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources