LED Displays Segmented
LDQ-N516RI
Display Segmented Panel 4DIGIT 32LED Red CC 12-Pin DIP Module Tube
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
4
Color
Red
Number of LEDs
32
Digit Size (in)
0.56
Character Displayed
Numeric
Typical Intensity (ucd)
13300
Peak Wavelength (nm)
660
Configuration
Common Cathode
Maximum Forward Current (mA)
150
Test Current (mA)
10
Maximum Reverse Voltage (V)
4(Min)
Maximum Forward Voltage (V)
2
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
50.3
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12
Order Quantity

