Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
4
Color
Red
Number of LEDs
32
Digit Size (in)
0.28
Character Displayed
Numeric
Intensity (ucd)
5000
Peak Wavelength (nm)
635
Configuration
Common Anode
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.5
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
5.8
Package Width
10.2
Package Length
32.2
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

