Arrow Electronic Components Online
LDO10C005W05SJ|ARTESYNP|simage
LDO10C005W05SJ|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

LDO10C-005W05-SJ

Module DC-DC 1-OUT 0.59V to 5.1V 10A 50W 7-Pin SMD Module

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down|Step Up
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    13.8
  • Output Voltage (V)
    0.59 to 5.1
  • Output Current (A)
    10
  • Output Power (W)
    50
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    620
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    94(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.899
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    11.35
  • Package Width
    10.41
  • Package Length
    16.51
  • PCB changed
    7
  • Supplier Package
    SMD Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources