Arrow Electronic Components Online
LDN4012|BELPOWER|simage
LDN4012|BELPOWER|limage
AC to DC Power Supplies

LDN40-12

AC/DC Power Supply Single-OUT 12V to 15V 3.5A 40W 24-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Power Supply Color
    White
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Adjustable
  • Output Voltage (V)
    12 to 15
  • Output Current (A)
    3.5
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    345
  • Minimum Isolation Voltage
    4200VDC
  • Load Regulation
    1%
  • Maximum Input Current (A)
    0.9
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    86(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    190
  • Mounting
    DIN Rail
  • Package Height
    90
  • Package Width
    72
  • Package Length
    61.5
  • PCB changed
    24
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources