Arrow Electronic Components Online
LDN24012|BELPOWER|simage
LDN24012|BELPOWER|limage
AC to DC Power Supplies

LDN240-12

AC/DC Power Supply Single-OUT 12V 16A 240W 9-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    16
  • Output Power (W)
    240
  • Minimum AC Input Voltage (V)
    92
  • Typical AC Input Voltage (V)
    120|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    270
  • Maximum DC Input Voltage (V)
    345
  • Minimum Isolation Voltage
    4200VDC
  • Load Regulation
    1.5%
  • Maximum Input Current (A)
    4
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    86(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    750
  • Mounting
    DIN Rail
  • Package Width
    63
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources