Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
18
Maximum Dropout Voltage @ Current (V)
0.6@1.2A
Line Regulation
0.01%/V
Load Regulation
0.0005%/mA
Maximum Quiescent Current (mA)
0.0015
Junction to Ambient
65°C/W
Junction to Case
15°C/W
Special Features
Over Current Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6

