Arrow Electronic Components Online
LDL212PUR|STMICRO|limage
LDL212PUR|STMICRO|simage
Linear Regulators

LDL212PUR

LDO Regulator Pos 1.18V to 17.4V 1.2A 6-Pin DFN EP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.18 to 17.4
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    18
  • Maximum Dropout Voltage @ Current (V)
    0.6@1.2A
  • Line Regulation
    0.01%/V
  • Load Regulation
    0.0005%/mA
  • Maximum Quiescent Current (mA)
    0.0015
  • Maximum Junction Ambient Thermal Resistance
    55°C/W
  • Maximum Junction Case Thermal Resistance
    10°C/W
  • Special Features
    Over Current Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources