Arrow Electronic Components Online
LDL212DR|STMICRO|limage
LDL212DR|STMICRO|simage
Linear Regulators

LDL212DR

LDO Regulator Pos 0.8V to 5V 1.2A 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±3
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 5
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.6@1.2A
  • Line Regulation
    0.1%/V
  • Load Regulation
    20mV
  • Maximum Quiescent Current (mA)
    0.07
  • Junction to Ambient
    55°C/W
  • Junction to Case
    20°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.65(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources