Arrow Electronic Components Online
LDK320AM33R|STMICRO|simage
LDK320AM33R|STMICRO|limage
Linear Regulators

LDK320AM33R

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    18
  • Maximum Dropout Voltage @ Current (V)
    0.35@200mA
  • Line Regulation
    0.05%/V
  • Load Regulation
    0.003%/mA
  • Maximum Quiescent Current (mA)
    0.09
  • Maximum Junction Ambient Thermal Resistance
    160°C/W
  • Maximum Junction Case Thermal Resistance
    68°C/W
  • Special Features
    Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources