Arrow Electronic Components Online
LDK320ADU33R|STMICRO|simage
LDK320ADU33R|STMICRO|limage
Top Purchased
Linear Regulators

LDK320ADU33R

LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-89 T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Fixed
  • Output Voltage (V)
    3.3
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    18
  • Maximum Dropout Voltage @ Current (V)
    0.35@200mA
  • Line Regulation
    0.05%/V
  • Load Regulation
    0.003%/mA
  • Maximum Quiescent Current (mA)
    0.09
  • Maximum Junction Ambient Thermal Resistance
    110°C/W
  • Maximum Junction Case Thermal Resistance
    15°C/W
  • Special Features
    Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources