Arrow Electronic Components Online
LDES500BE3S|TE|simage
LDES500BE3S|TE|limage
Board Mount Pressure Sensors

LDES500BE3S

Board Mount Pressure Sensor 0inH2O to 2inH2O Differential 10-Pin DIP Module

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Differential
  • Operating Pressure Range
    0inH2O to 2inH2O
  • Maximum Overload Pressure
    75psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Accuracy (%)
    ±0.5
  • Response Time (ms)
    5
  • Typical Full Scale Output
    2.7V
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Media
    Air|Gas
  • Mounting
    Through Hole
  • Package Height
    8.2
  • Package Width
    17.53
  • Package Length
    17.7
  • PCB changed
    10
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources