Capacitor Film
LDEIA1100KA0N00
Cap Film 0.001uF 250V PEN 10%( 3.3 X 1.7 X 1.1mm) Stacked 125°C T/R Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.25.00.10
Automotive
Yes
PPAP
Yes
Type
Stacked
Capacitance Value
0.001uF
Tolerance
10%
Voltage
120VAC|250VDC
Dielectric
PEN
Construction
Stacked
Mounting
Surface Mount
Size (mm)
3.3 X 1.7 X 1.1
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.3
Product Depth (mm)
1.7
Product Height (mm)
1.1(Max)

