Arrow Electronic Components Online
LDEEC2680KA5N00|KEMET|simage
LDEEC2680KA5N00|KEMET|limage
Capacitor Film

LDEEC2680KA5N00

Cap Film 0.068uF 100V PEN 10%( 4.7 X 3.3 X 1.8mm) Stacked 125°C T/R Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Stacked
  • Capacitance Value
    0.068uF
  • Tolerance
    10%
  • Voltage
    100VDC|63VAC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    4.7 X 3.3 X 1.8
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.7
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    1.8(Max)

Documentation and Resources

Datasheets
Design resources