Arrow Electronic Components Online
LDECD4100KA0N00|KEMET|simage
LDECD4100KA0N00|KEMET|limage
Capacitor Film

LDECD4100KA0N00

Cap Film 1uF 50V PEN 10%( 6 X 5 X 4.4mm) Stacked 125°C T/R Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Stacked
  • Capacitance Value
    1uF
  • Tolerance
    10%
  • Voltage
    50VDC|40VAC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    6 X 5 X 4.4
  • Package/Case
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    5
  • Product Height (mm)
    4.4(Max)
  • Product Weight (g)
    0.457

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources