Arrow Electronic Components Online
LDDSMA2004RITR|LUMEX|simage
LDDSMA2004RITR|LUMEX|limage
LED Displays Segmented

LDD-SMA2004RI-TR

Display Segmented Panel 2DIGIT 16LED Red CA 20-Pin DIP SMD Module T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    2
  • Color
    Red
  • Number of LEDs
    16
  • Digit Size (in)
    0.2
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    10000
  • Peak Wavelength (nm)
    635
  • Configuration
    Common Anode
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5(Min)
  • Maximum Forward Voltage (V)
    2.5
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    10
  • Package Length
    14.1
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD Module
  • Pin Count
    20
Order Quantity

Documentation and Resources

Datasheets
Design resources