LED Displays Segmented
LDD-HTC514RI
Display Segmented Panel 2DIGIT 16LED Red CC 18-Pin DIP Module
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Red
Number of LEDs
16
Digit Size (in)
0.56
Character Displayed
Numeric
Typical Intensity (ucd)
3900000
Peak Wavelength (nm)
625
Configuration
Common Cathode
Test Current (mA)
10
Maximum Forward Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
25
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18
Order Quantity

