LED Displays Segmented
LDD-F302NI-RA
Display Segmented Panel 2DIGIT 24LED Green CC 10-Pin DIP Module
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Green
Number of LEDs
24
Digit Size (in)
0.3
Character Displayed
Numeric
Intensity (ucd)
2500
Peak Wavelength (nm)
565
Configuration
Common Cathode
Maximum Forward Current (mA)
150
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7.2
Package Width
15
Package Length
15.5
PCB changed
10
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
10

