Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Red
Number of LEDs
16
Digit Size (in)
0.56
Character Displayed
Numeric
Typical Intensity (ucd)
13300
Peak Wavelength (nm)
660
Configuration
Common Cathode
Test Current (mA)
10
Maximum Reverse Voltage (V)
4(Min)
Maximum Forward Voltage (V)
2.3
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
25
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18
Order Quantity

