Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Green
Number of LEDs
16
Digit Size (in)
0.8
Character Displayed
Numeric
Typical Intensity (ucd)
3900
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
10
Package Width
25.8
Package Length
35.8
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18
Order Quantity

