LED Displays Segmented
LDD-A402NI
Display Segmented Panel 2DIGIT 14LED Green CA 16-Pin DIP Module
LumexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Green
Number of LEDs
14
Digit Size (in)
0.4
Character Displayed
Numeric
Typical Intensity (ucd)
3900
Peak Wavelength (nm)
565
Configuration
Common Anode
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Reverse Voltage (V)
5(Min)
Maximum Forward Voltage (V)
2.5
Maximum Power Dissipation (mW)
105
Typical Forward Voltage (V)
2.1
Internal Protection
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
7
Package Width
16
Package Length
20.1
PCB changed
16
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
16
Lead Shape
Through Hole

