Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
DC/DC
Number of Outputs
1
Output Voltage Range (VDC)
2 to 32
Maximum Output Current (mA)
700
Output Power (W)
22
Input Voltage Range
9VDC to 36VDC
Dimming
PWM
Efficiency (%)
95
Termination Style
PC Pins
IP Rating
IP67
Warranty
3Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
4
Mounting
Through Hole
Package Height
8.9 mm
Package Width
9.9 mm
Package Length
22.6 mm
PCB changed
5
Pin Count
5
Lead Shape
Pin

