AC to DC Power Supplies
LDC480-72P
AC/DC Power Supply Single-OUT 72V 6.7A 480W 9-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
72
Output Current (A)
6.7
Output Power (W)
480
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
110
Maximum DC Input Voltage (V)
345
Minimum Isolation Voltage
4200VDC
Load Regulation
0.5%
Maximum Input Current (A)
4.8
Input Frequency (Hz)
47 to 63
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
350mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1100
Mounting
DIN Rail
Package Width
56
Package Length
127
PCB changed
9
Pin Count
9

