Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LDC2112PWT
Automotive
No
PPAP
No
Type
Capacitive
Number of Channels per Chip
2
Resolution (bit)
12
Maximum Sensing Capacitance (nF)
0.017
Spread Spectrum
No
Interface Type
I2C
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Minimum High Level Output Voltage (V)
0.8
Maximum Low Level Output Voltage (V)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

