Arrow Electronic Components Online
LDC1612DNTR|TI|simage
LDC1612DNTR|TI|limage
Data Conversion Misc

LDC1612DNTR

Inductance to Digital Converter 4.08ksps 28bit 12-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Category
    Inductance to Digital Converter
  • Resolution
    28bit
  • Conversion Rate (ksps)
    4.08
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources