Arrow Electronic Components Online
LDC12048P|BELPOWER|simage
LDC12048P|BELPOWER|limage
AC to DC Power Supplies

LDC120-48P

AC/DC Power Supply Single-OUT 48V 2.5A 120W 7-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    2.5
  • Output Power (W)
    120
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    110
  • Maximum DC Input Voltage (V)
    345
  • Minimum Isolation Voltage
    4200VDC
  • Load Regulation
    1.5%
  • Maximum Input Current (A)
    1.4
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    89(Min)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    60mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    450
  • Mounting
    DIN Rail
  • Package Width
    35
  • Package Length
    114
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources