Arrow Electronic Components Online
LDC0851HDSGT|TI|simage
LDC0851HDSGT|TI|limage
Proximity Sensors

LDC0851HDSGT

Proximity Sensor Inductive 1.71V to 3.46VDC 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LDC0851HDSGT
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    IC
  • DC Supply Voltage (V)
    1.71 to 3.46
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Hysteresis
    2.5%
  • Body Style
    Rectangular
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources