Sensor Development Boards and Kits
LDC0851EVM
LDC0851 Proximity Sensor Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LDC0851
Supported Device Technology
Proximity
Interface Type
USB
Operating Supply Voltage Range (VDC)
5(Typ)
Order Quantity

