Arrow Electronic Components Online
LDC80DA|MEANWELL|simage
LDC80DA|MEANWELL|limage
LED Power Supplies

LDC-80DA

AC/DC LED Power Supply 80W Single 15-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Power
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    27 to 56
  • Maximum Output Current (mA)
    2100
  • Output Power (W)
    80
  • Input Voltage Range
    180VAC to 295VAC
  • Dimming
    DALI
  • Power Factor Correction
    0.95(Min)
  • Efficiency (%)
    90(Typ)
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    295
  • Mounting
    Screw
  • Package Height
    21 mm
  • Package Width
    30 mm
  • Package Length
    360 mm
  • PCB changed
    15
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources