Transistor and Photovoltaic Output Photocouplers
LDA102
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin DIP Tube
IXYSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.49.80.00
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Current Transfer Ratio (%)
350(Typ)
Standard
CSA|EN|IEC|TUV|UL
Maximum Collector-Emitter Saturation Voltage (mV)
500
Maximum Power Dissipation (mW)
150
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Packaging
Tube
Minimum Current Transfer Ratio (%)
50
Current Transfer Ratio Test Current (mA)
1
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
8.38
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
6
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

