Linear Regulators
LD59100PUR
LDO Regulator Neg/Pos -0.3V to 5.5V 1A 8-Pin DFN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative|Positive
Accuracy (%)
±3
Output Type
Adjustable
Output Voltage (V)
-0.3 to 5.5
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.2
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.5@1A
Reference Voltage (V)
1.204(Typ)
Line Regulation
0.005%/V(Typ)
Load Regulation
0.0001%/mA(Typ)
Junction to Ambient
55°C/W
Junction to Case
10°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

