Arrow Electronic Components Online
LD56050DPU120R|STMICRO|simage
LD56050DPU120R|STMICRO|limage
Linear Regulators

LD56050DPU120R

LDO Regulator Pos 1.2V 0.5A 5-Pin DFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    0.8
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.025@0.15A|0.12@0.5A
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    1.5mV(Typ)
  • Junction to Ambient
    170°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.43 mm
  • Package Width
    1.2 mm
  • Package Length
    1.2 mm
  • PCB changed
    5
  • Standard Package Name
    DFN
  • Supplier Package
    DFN
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources