Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Shape
Rectangular
Style
Solid Wall
Material
Polyvinyl Chloride
Color
White
Product Length (mm)
18.29
Product Depth (mm)
19.6
Product Height (mm)
11.7
Mounting
Adhesive
Order Quantity

