You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
2
Minimum Input Voltage (V)
1.25
Maximum Input Voltage (V)
6
Maximum Dropout Voltage @ Current (V)
0.25@2A
Line Regulation
0.01%/V(Typ)
Load Regulation
0.05%/A(Typ)
Maximum Quiescent Current (mA)
0.3
Maximum Junction Ambient Thermal Resistance
55°C/W
Maximum Junction Case Thermal Resistance
10°C/W
Special Features
Reverse Current Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Family/Series
LD39200PU33R
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

