Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1.2
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
5.5
Line Regulation
0.5%/V
Load Regulation
1.5%
Maximum Quiescent Current (mA)
0.004
Maximum Junction Ambient Thermal Resistance
104°C/W
Special Features
Current Limit, Shutdown, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4
Package Width
0.69
Package Length
0.69
PCB changed
4
Supplier Package
Flip-Chip
Pin Count
4
Lead Shape
Ball
Family/Series
LD39130S
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

