Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LD2979M30TR
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
3
Maximum Output Current (A)
0.05
Maximum Input Voltage (V)
16
Maximum Dropout Voltage @ Current (V)
0.012@0mA|0.06@1mA|0.2@10mA|0.4@50mA
Line Regulation
0.028%/Vi
Maximum Quiescent Current (mA)
0.11
Special Features
Current Limit|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

