Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
1.5
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.7@1.5A
Line Regulation
0.5%
Load Regulation
1%
Maximum Quiescent Current (mA)
40
Maximum Junction Ambient Thermal Resistance
100°C/W
Maximum Junction Case Thermal Resistance
8°C/W
Special Features
Current Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
6.1
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
TO-252
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing
Family/Series
LD29150
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

