Inductor Surface Mount
LD2-222-HV
Inductor Power Unshielded Drum Core 2200uH/1408uH 20% 100KHz Ferrite 0.3A 10Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
2200u(OCL)/1408u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.3(Typ)
Maximum Saturation Current (A)
0.25(Typ)
Maximum DC Resistance (Ohm)
10
Number of Terminals
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8.1
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
5.3

