Arrow Electronic Components Online
LD175C103KAB2A|KYOCERAAVX|simage
LD175C103KAB2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

LD175C103KAB2A

Cap Ceramic 0.01uF 50V X7R 10% Wide Terminal SMD 0508 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.24.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Wide Terminal
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.27 X 2 X 1.02
  • Package/Case
    0508
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.27
  • Product Depth (mm)
    2
  • Product Height (mm)
    1.02(Max)

Documentation and Resources

Datasheets
Design resources