Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LD1117V18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
1.8
Maximum Output Current (A)
1.3
Maximum Input Voltage (V)
15
Maximum Dropout Voltage @ Current (V)
1.1@100mA|1.15@500mA|1.2@800mA
Line Regulation
6mV
Load Regulation
10mV
Maximum Quiescent Current (mA)
10
Maximum Power Dissipation (mW)
12000
Junction to Ambient
50°C/W
Junction to Case
5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.15(Max)
Package Width
4.6(Max)
Package Length
10.4(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

